Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDA-T263-101E-TR
Newark Part No.40Y8556
Product RangeD
Technical Datasheet
Thermal Resistance-
Packages CooledTO-263
External Width - Metric12.7mm
External Height - Metric10.16mm
External Length - Metric25.91mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.5"
External Height - Imperial0.4"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangeD
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
12.7mm
External Length - Metric
25.91mm
Heat Sink Material
Aluminium
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-263
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.02"
Product Range
D
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

