Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDV-T263-101E
Newark Part No.67R4338
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-263
External Width - Metric25.9mm
External Height - Metric10.16mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.02"
External Height - Imperial0.4"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeD Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DV-T263-101E is a 12.7 x 25.91 x 10.16mm Heat Sink with aluminium body. This series heat sink provides an innovative solution for SMD compatible semiconductors and resistors. The unique design combines solderable rods with an aluminium extruded heat sink body. These rods (or "rollers") are mated mechanically to the heat sink by forging to reduce the thermal resistance between the heat sink body and the solderable feet. This heat sink is specifically designed for use with TO-263 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
-
External Width - Metric
25.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-263
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.5"
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

