Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFSR01CE
Newark Part No.51AC1049
Product RangeFSR Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR01CE
Newark Part No.51AC1049
Product RangeFSR Series
Technical Datasheet
Force Sensor Type-
Load Capacity5kg
Force Sensor Technology-
Supply Voltage-
Force Range Max5kg
Force Range Min-
Supply Voltage Min-
Cell Output mV / V-
Supply Voltage Max-
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
FSR series is a force sensing resistor exhibits the unique characteristic of dynamic resistance related to the amount of applied force. Typical force-sensing resistors are characterized for HumanMachine Interface (HMI) or Machine-Machine Interface (MMI) applications with a sensing range from circa 20g to 5Kg. Specific device characteristics will depend on the size, shape and materials used in construction. Force-sensing resistors are intended for applications where a delta in applied force is to be detected. They are not intended for high accuracy or specific weight measurement applications.
- 39.70 x 39.70mm active area
- Standard square format
- Connector housing (female, equivalent to Nicomatic 14106-12 and OF02)
Technical Specifications
Force Sensor Type
-
Force Sensor Technology
-
Force Range Max
5kg
Supply Voltage Min
-
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Load Capacity
5kg
Supply Voltage
-
Force Range Min
-
Cell Output mV / V
-
Sensor Mounting
Surface Mount
Operating Temperature Min
-20°C
Product Range
FSR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
