Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFSR02CE
Newark Part No.51AC1050
Product RangeFSR Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR02CE
Newark Part No.51AC1050
Product RangeFSR Series
Technical Datasheet
Load Capacity5kg
Supply Voltage-
Cell Output mV / V-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Load Capacity
5kg
Cell Output mV / V
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
-
Operating Temperature Min
-20°C
Product Range
FSR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
