Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFSR03CE
Newark Part No.99AC9213
Product RangeFSR Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR03CE
Newark Part No.99AC9213
Product RangeFSR Series
Technical Datasheet
Force Sensor Type-
Force Sensor Technology-
Force Range Max5kg
Force Range Min-
Supply Voltage Min-
Supply Voltage Max-
Sensor Mounting-
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Force Sensor Type
-
Force Range Max
5kg
Supply Voltage Min
-
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
FSR Series
Force Sensor Technology
-
Force Range Min
-
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
