Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoHVC0603T1006FET
Newark Part No.45X8137
Product RangeHVC Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.410 |
| 25+ | $1.320 |
| 50+ | $1.230 |
| 100+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC0603T1006FET
Newark Part No.45X8137
Product RangeHVC Series
Technical Datasheet
Resistance100Mohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HVC0603T1006FET is a 0.1GΩ 100W 100ppm surface-mount precision high-value high-voltage Chip Resistor in thick film technology. The HVC series wraparound chip is made up of PdAg base metal, porosity-free Ni barrier material between base metal and finish, 100% electro-plated matte Sn100 termination finish. Suitable for high vacuum applications - no organics.
- Low temperature and voltage dependency (low TCR and VCR)
- Nickel-barrier/matte tin contact areas
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
100Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
