Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoHVC4020V5007JET
Newark Part No.62X8934
Product RangeHVC Series
Your Part Number
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $9.020 |
| 25+ | $8.640 |
| 50+ | $8.560 |
| 100+ | $8.240 |
| 250+ | $7.940 |
| 500+ | $7.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC4020V5007JET
Newark Part No.62X8934
Product RangeHVC Series
Technical Datasheet
Resistance5Gohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package4020 [10251 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 50ppm/°C
Voltage Rating6kV
Product Length10.2mm
Product Width5.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5Gohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
6kV
Product Width
5.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
4020 [10251 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 50ppm/°C
Product Length
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
