New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      L25J1K0

                      Resistor, 1 kohm, 270 Series, 25 W, ± 5%, Solder Lug, 625 V

                      Date/Lot Code

                      OHMITE L25J1K0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoL25J1K0
                      Newark Part No.02F2291
                      Product Range270 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$11.140
                      10+$9.100
                      25+$8.060
                      50+$7.320
                      100+$7.080
                      250+$6.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoL25J1K0
                      Newark Part No.02F2291
                      Product Range270 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance1kohm
                      Product Range270 Series
                      Resistance Tolerance± 5%
                      Resistor TerminalsSolder Lug
                      Power Rating25W
                      Voltage Rating625V
                      Resistor TechnologyWirewound
                      Temperature Coefficient± 260ppm/°C
                      Resistor TypeHigh Power
                      Resistor MountingPanel Mount
                      Product Length50.8mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCNo SVHC (10-Jun-2022)

                      Alternatives for L25J1K0

                      1 Product Found

                      Product Overview

                      The L25J1K0 is a Power Resistor with tubular ceramic core and solder coated radial lug terminals. This 25 series fixed resistor for applications requiring wattage rating 25 watts. This 270 type resistor is equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications, the 270 type resistor features all-welded construction and durable lead-free vitreous enamel coating.

                      • 1000VAC Dielectric withstanding voltage
                      • High Power Resistor

                      Notes

                      Mounting brackets are not included.

                      Technical Specifications

                      Resistance

                      1kohm

                      Resistance Tolerance

                      ± 5%

                      Power Rating

                      25W

                      Resistor Technology

                      Wirewound

                      Resistor Type

                      High Power

                      Product Length

                      50.8mm

                      Product Height

                      -

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Product Range

                      270 Series

                      Resistor Terminals

                      Solder Lug

                      Voltage Rating

                      625V

                      Temperature Coefficient

                      ± 260ppm/°C

                      Resistor Mounting

                      Panel Mount

                      Product Width

                      -

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.