Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $1.040 |
| 100+ | $1.040 |
| 250+ | $0.897 |
| 500+ | $0.897 |
Product Information
Alternatives for LVK25R001FER
1 Product Found
Product Overview
LVK25R001FER is a LVK series four terminal high precision current sense resistor. It enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a “Kelvin” configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals (see schematic) facilitates a very accurate current measurement.
- Designed for automatic insertion
- Industry standard sizes
- High-precision Kelvin connect capability in a small package
- 2W power rating at 70°C
- 150W max power and 200A max current (max over current)
- Operating temperature range from -40°C to +125°C
- Epoxy resin coating material
- 100% matte tin
Technical Specifications
1mohm
1224 [3060 Metric]
± 1%
3.2mm
6.4mm
-40°C
-
LVK Series
2W
Metal Film
± 300ppm/°C
0.5mm
125°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate