Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMCS1320R015FER
Newark Part No.67AH3866
Product RangeMCS Series
Your Part Number
1,050 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.180 | $0.057 |
| 25+ | $0.555 | $0.057 |
| 50+ | $0.493 | $0.057 |
| 100+ | $0.428 | $0.057 |
| 250+ | $0.375 | $0.057 |
| 500+ | $0.341 | $0.057 |
| 1000+ | $0.311 | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1320R015FER
Newark Part No.67AH3866
Product RangeMCS Series
Technical Datasheet
Resistance0.015ohm
Product RangeMCS Series
Resistor Case / Package0805 [2013 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length2.1mm
Product Width1.35mm
Product Height0.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.35mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
750mW
Resistor Technology
Metal Alloy
Product Length
2.1mm
Product Height
0.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
