Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMCS1320R020FER
Newark Part No.
Re-Reel67AH3868
Cut Tape67AH3868
Product RangeMCS Series
Your Part Number
2,973 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 25+ | $0.403 |
| 50+ | $0.383 |
| 100+ | $0.361 |
| 250+ | $0.314 |
| 500+ | $0.290 |
| 1000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1320R020FER
Newark Part No.
Re-Reel67AH3868
Cut Tape67AH3868
Product RangeMCS Series
Technical Datasheet
Resistance0.02ohm
Product RangeMCS Series
Resistor Case / Package0805 [2013 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length2.1mm
Product Width1.35mm
Product Height0.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.35mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
750mW
Resistor Technology
Metal Alloy
Product Length
2.1mm
Product Height
0.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
