Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMCS3264R050FER
Newark Part No.63R6370
Product RangeMCS Series
Your Part Number
605 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.500 |
| 50+ | $0.474 |
| 100+ | $0.448 |
| 250+ | $0.392 |
| 500+ | $0.357 |
| 1000+ | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS3264R050FER
Newark Part No.63R6370
Product RangeMCS Series
Technical Datasheet
Resistance0.05ohm
Product RangeMCS Series
Resistor Case / Package1225 [3264 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient40ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCS3264R050FER
3 Products Found
Product Overview
The MCS series SMD metal element Current Sense Resistor with resistive metal alloy mOhm technology. Superior temperature coefficient characteristics and resistance vs. temperature changes from 25 to 125°C within 10 to 50ppm/°C.
- Cu terminal electrode with lead-free termination
- Flame-retardant epoxy protective coating
- Ultra low resistance value (0.005 to 0.050Ω)
- Precision resistance alloy, material selected for low TCR
- Low inductance, low thermo EMF (<lt/>50µV/°C)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
40ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
