Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoPCS2728DR0100ET
Newark Part No.50AK6588
Product RangePCS Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $1.560 |
| 4000+ | $1.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS2728DR0100ET
Newark Part No.50AK6588
Product RangePCS Series
Technical Datasheet
Resistance0.01ohm
Product RangePCS Series
Resistor Case / Package2728 [7071 Metric]
Power Rating4W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.6mm
Product Width6.7mm
Product Height0.62mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2728 [7071 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
4W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
0.62mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability