Print Page
Technical Specifications
Product Range
S
Heat Sink Material
Aluminium
External Height
25.4mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Star LEDs
Thermal Resistance
4.27°C/W
External Diameter
69.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

