Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoSA-LED-176E
Newark Part No.23T0440
Product RangeS Series
Technical Datasheet
Product RangeS Series
For Use WithStar LED Packages
Heat Sink MaterialAluminum
Thermal Resistance2.49°C/W
External Height76.2mm
External Diameter69.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
S Series
Heat Sink Material
Aluminum
External Height
76.2mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Star LED Packages
Thermal Resistance
2.49°C/W
External Diameter
69.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

