Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoSV-LED-113E
Newark Part No.23T0441
Product RangeS Series
Technical Datasheet
Product RangeS Series
For Use WithStar LED Packages
Heat Sink MaterialAluminum
Thermal Resistance6.67°C/W
External Height12.7mm
External Diameter69.8mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SV-LED-113E is a LED Heat Sink made of aluminum with degreased finish. It is for "Star" LED packages supplied by Cree, Lumileds, Osram and others. This simple heat sink can hold LED modules and can be mounted simply with some thread forming screws. The heat sink can be used in either natural (free) or forced convection cooling applications.
Applications
LED Lighting, Industrial
Technical Specifications
Product Range
S Series
Heat Sink Material
Aluminum
External Height
12.7mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Star LED Packages
Thermal Resistance
6.67°C/W
External Diameter
69.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

