Print Page
1,132 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.420 | $1.830 |
| 10+ | $3.940 | $1.830 |
| 25+ | $3.640 | $1.830 |
| 50+ | $3.340 | $1.830 |
| 100+ | $2.970 | $1.830 |
| 500+ | $2.690 | $1.830 |
| 1000+ | $2.330 | $1.830 |
| 2500+ | $2.150 | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoVRV-27-101E
Newark Part No.11AJ3442
Product RangeVR Series
Technical Datasheet
Thermal Resistance-
Packages CooledIXYS, TO-220, TO-247
External Width - Metric33.9mm
External Height - Metric39.5mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.33"
External Height - Imperial1.55"
External Length - Imperial1.06"
External Diameter - Imperial-
Product RangeVR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
33.9mm
External Length - Metric
27mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.55"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
IXYS, TO-220, TO-247
External Height - Metric
39.5mm
External Diameter - Metric
-
External Width - Imperial
1.33"
External Length - Imperial
1.06"
Product Range
VR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

