Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $81.600 |
Price for:Each
Minimum: 10
Multiple: 10
$816.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoKB24
Newark Part No.10F7514
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleStandard
Terminal Diagonal Min0.055"
Terminal Diagonal Max0.074"
Wire Size (AWG)24AWG
Wire Size AWG Max24AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.055"
Wire Size (AWG)
24AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
0.074"
Wire Size AWG Max
24AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate