Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.900 |
Price for:Each
Minimum: 10
Multiple: 10
$609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoP2224-5
Newark Part No.41B5628
Technical Datasheet
Wrap Tool TypeSleeve
Wire Wrap StyleStandard
Terminal Diagonal Min0.054"
Terminal Diagonal Max0.073"
Wire Size (AWG)22AWG
Wire Size AWG Max22AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
0.054"
Wire Size (AWG)
22AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
0.073"
Wire Size AWG Max
22AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
