New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Wire Wrap Tools
                      Print Page

                      P2224

                      Wire Wrap, Sleeve, Standard, 20AWG to 26AWG

                      JONARD TOOLS P2224
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoP2224
                      Newark Part No.10F7519
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$34.300
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $343.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJONARD TOOLS
                      Manufacturer Part NoP2224
                      Newark Part No.10F7519
                      Wrap Tool TypeSleeve
                      Wire Wrap StyleStandard
                      Terminal Diagonal Min0.042"
                      Terminal Diagonal Max0.073"
                      Wire Size (AWG)26AWG to 20AWG
                      Wire Size AWG Min26AWG
                      Wire Size AWG Max20AWG
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The P2224 is a regular/standard Sleeve Wire Wrap with 26 to 20AWG wire range. Fully compatible with any make or model wire wrapping tool.

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Wrap Tool Type

                      Sleeve

                      Terminal Diagonal Min

                      0.042"

                      Wire Size (AWG)

                      26AWG to 20AWG

                      Wire Size AWG Max

                      20AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Wire Wrap Style

                      Standard

                      Terminal Diagonal Max

                      0.073"

                      Wire Size AWG Min

                      26AWG

                      Product Range

                      -

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Alternatives for P2224

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.