Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $35.090 |
5+ | $32.020 |
10+ | $31.140 |
25+ | $30.560 |
50+ | $29.180 |
100+ | $26.400 |
250+ | $23.850 |
Price for:Each
Minimum: 1
Multiple: 1
$35.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9066117F
Newark Part No.37K9297
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric46.99mm
External Depth - Metric96.01mm
IP RatingIP41
IP RatingIP41
Body ColorWhite
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial1.85"
External Depth - Imperial3.78"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
96.01mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.85"
Product Range
-
Enclosure Material
ABS
External Width - Metric
46.99mm
IP Rating
IP41
Body Color
White
External Height - Imperial
0.94"
External Depth - Imperial
3.78"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for A9066117F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate