Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $37.880 |
5+ | $34.560 |
10+ | $33.610 |
25+ | $32.980 |
50+ | $31.490 |
100+ | $28.500 |
250+ | $25.730 |
Price for:Each
Minimum: 1
Multiple: 1
$37.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9072109
Newark Part No.67C4448
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric65mm
External Depth - Metric119.99mm
IP RatingIP41
IP RatingIP41
Body ColorBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
22mm
External Depth - Metric
119.99mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP41
Body Color
Black
External Height - Imperial
0.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for A9072109
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate