Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.540 |
| 5+ | $67.100 |
| 10+ | $65.550 |
| 25+ | $64.530 |
| 50+ | $62.090 |
| 100+ | $57.180 |
| 250+ | $52.650 |
Price for:Each
Minimum: 1
Multiple: 1
$72.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9092107F
Newark Part No.47T1940
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric37mm
External Width - Metric150mm
External Depth - Metric155mm
IP Rating-
IP Rating-
Body ColorOff White
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial5.91"
External Depth - Imperial6.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
37mm
External Depth - Metric
155mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
-
Body Color
Off White
External Height - Imperial
1.46"
External Depth - Imperial
6.1"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate