Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $110.190 |
5+ | $100.220 |
10+ | $98.770 |
25+ | $96.400 |
50+ | $91.650 |
100+ | $82.950 |
250+ | $75.290 |
Price for:Each
Minimum: 1
Multiple: 1
$110.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9093107
Newark Part No.12M9373
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric48mm
External Width - Metric210mm
External Depth - Metric200mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.89"
External Width - Imperial8.27"
External Depth - Imperial7.87"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
48mm
External Depth - Metric
200mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
8.27"
Product Range
-
Enclosure Material
ABS
External Width - Metric
210mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.89"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate