Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.920 |
| 50+ | $28.640 |
| 100+ | $26.760 |
| 250+ | $25.310 |
| 500+ | $24.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20024
Newark Part No.13AJ0616
Product RangeOL2
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric240mm
External Width - Metric190mm
External Depth - Metric90mm
IP RatingIP56
IP RatingIP56
Body ColorGrey
NEMA Rating-
External Height - Imperial9.45"
External Width - Imperial7.48"
External Depth - Imperial3.54"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
240mm
External Depth - Metric
90mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
190mm
IP Rating
IP56
Body Color
Grey
External Height - Imperial
9.45"
External Depth - Imperial
3.54"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate