Print Page
S2109(SL9-W/NUT)
Cable Gland, PG9, 3.5 mm, 8 mm, Nylon (Polyamide), Black, IP68, NEMA 6
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Overview
The S2109(SL9-W/NUT) is a black SKINTOP® SL strain relief Cable Gland with PG thread made of polyamide body. It is universally suited for all types of machinery equipment and provides great pull-out strength. Superior integrated locking mechanism includes and internal ratchet for vibration proof protection.
- Multi-trapezoidal thread requires just one twist to tighten
- Generous high-quality neoprene bushing provides a g liquid-tight and dust-proof hermetic seal
Applications
Automotive, Automation & Process Control, Robotics, Industrial
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate