Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMC
Manufacturer Part NoFFSB1
Newark Part No.24M3655
Product RangeFront Firing Flexistrip
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.690 |
10+ | $23.440 |
30+ | $22.920 |
50+ | $21.210 |
100+ | $20.290 |
250+ | $18.490 |
500+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$24.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMC
Manufacturer Part NoFFSB1
Newark Part No.24M3655
Product RangeFront Firing Flexistrip
Technical Datasheet
Light Strip Length400mm
No. of LEDs36LEDs
Illumination ColorBlue
Input Voltage12VDC
Input Power-
IP Rating-
IP Rating-
Product RangeFront Firing Flexistrip
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Front Firing Flexistrip series LED Strip offers high performance, extreme-versatility of next generation LED designed for industrial, architectural, signage and many other illumination and lighting applications.
- Industry highest LED density (11mm spacing)
- Compact, low profile and highly flexible
- Very high brightness
- Output characterised
- Side firing version also available
- Up to 2.4m can be powered from one end
- Built-in antistatic protection
- Built-in reverse polarity protection
- Cut and link points regularly spaced along strip length
- Can be cut or joined end-to-end to form different lengths
- Low cost
Applications
Industrial, Safety, LED Lighting, Lighting
Technical Specifications
Light Strip Length
400mm
Illumination Color
Blue
Input Power
-
IP Rating
-
SVHC
No SVHC (08-Jul-2021)
No. of LEDs
36LEDs
Input Voltage
12VDC
IP Rating
-
Product Range
Front Firing Flexistrip
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate