New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Strip & Tape Lighting
                      Print Page

                      LMMW1

                      LED Strip, 15 LEDs, White, 12 VDC, IP67

                      OMC LMMW1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMC
                      Manufacturer Part NoLMMW1
                      Newark Part No.71P2195
                      Product RangeIP67 LED Module
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.520
                      10+$6.680
                      25+$6.010
                      50+$5.720
                      100+$5.130
                      250+$4.530
                      500+$4.420
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $7.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMC
                      Manufacturer Part NoLMMW1
                      Newark Part No.71P2195
                      Product RangeIP67 LED Module
                      Technical Datasheet

                      Data Sheet

                      Light Strip Length-
                      No. of LEDs15LEDs
                      Illumination ColorWhite
                      Input Voltage12VDC
                      Input Power-
                      IP RatingIP67
                      IP RatingIP67
                      Product RangeIP67 LED Module
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The LMMW1 is a White Side Firing Flexi strip™ Ultra bright Strip with 15 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.

                      • 92mm Module length
                      • 3 LEDs per module
                      • Highly energy efficient
                      • Compact, low profile and highly flexible
                      • Very high brightness

                      Applications

                      Lighting, Industrial

                      Technical Specifications

                      Light Strip Length

                      -

                      Illumination Color

                      White

                      Input Power

                      -

                      IP Rating

                      IP67

                      SVHC

                      No SVHC (08-Jul-2021)

                      No. of LEDs

                      15LEDs

                      Input Voltage

                      12VDC

                      IP Rating

                      IP67

                      Product Range

                      IP67 LED Module

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.