Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No1/2-385A-U6-316SS
Newark Part No.87X7448
Product Range385A Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $150.360 |
Price for:Each
Minimum: 1
Multiple: 1
$150.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No1/2-385A-U6-316SS
Newark Part No.87X7448
Product Range385A Series
Technical Datasheet
Thermowell Type-
Bore Size9.78mm
Thermowell Material316 Stainless Steel
Insertion Length152.4mm
Shank TypeStraight
External Thread12.7mm
Shank Diameter15.87mm
Internal Thread6.35mm
Pressure Rating4120psi
Stem Length / Probe Length184.15mm
Outer Pipe Diameter-
Flange Size-
Product Range385A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
15.87mm
Pressure Rating
4120psi
Outer Pipe Diameter
-
Product Range
385A Series
Bore Size
9.78mm
Insertion Length
152.4mm
External Thread
12.7mm
Internal Thread
6.35mm
Stem Length / Probe Length
184.15mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate