Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $571.690 |
Price for:Each
Minimum: 1
Multiple: 1
$571.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No1-RM91-3/350GE
Newark Part No.60AH8472
Product RangeM Series
Technical Datasheet
Resistance350ohm
Grid Width2.5mm
Grid Length1.5mm
Connection TypeSolder Pads
Grid TypeTee Rosette
Bridge Energizing Voltage5.8Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-200°C
Operating Temperature Max300°C
Product RangeM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
1.5mm
Grid Type
Tee Rosette
Sensor Output Type
-
Operating Temperature Min
-200°C
Product Range
M Series
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
5.8Vrms
STC Number
-
Operating Temperature Max
300°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate