Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-260A-U15/8-316SS
Newark Part No.60AH9804
Product Range260A Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.880 |
Price for:Each
Minimum: 1
Multiple: 1
$85.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-260A-U15/8-316SS
Newark Part No.60AH9804
Product Range260A Series
Technical Datasheet
Thermowell Type-
Bore Size9.78mm
Thermowell Material316 Stainless Steel
Insertion Length41.27mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter12.7mm
Internal Thread12.7mm
Pressure Rating4120psi
Stem Length / Probe Length63.5mm
Outer Pipe Diameter-
Flange Size-
Product Range260A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
12.7mm
Pressure Rating
4120psi
Outer Pipe Diameter
-
Product Range
260A Series
Bore Size
9.78mm
Insertion Length
41.27mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
63.5mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate