Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-260S-U41/2-316SS
Newark Part No.43K9989
Product Range260S Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.170 |
Price for:Each
Minimum: 1
Multiple: 1
$109.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-260S-U41/2-316SS
Newark Part No.43K9989
Product Range260S Series
Technical Datasheet
Thermowell Type-
Bore Size6.6mm
Thermowell Material316 Stainless Steel
Insertion Length114.3mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter19.05mm
Internal Thread12.7mm
Pressure Rating7000psi
Stem Length / Probe Length152.4mm
Outer Pipe Diameter-
Flange Size-
Product Range260S Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
19.05mm
Pressure Rating
7000psi
Outer Pipe Diameter
-
Product Range
260S Series
Bore Size
6.6mm
Insertion Length
114.3mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
152.4mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate