Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No3/4-260W-U41/2-304SS
Newark Part No.60AH9925
Product Range260W Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.880 |
Price for:Each
Minimum: 1
Multiple: 1
$83.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No3/4-260W-U41/2-304SS
Newark Part No.60AH9925
Product Range260W Series
Technical Datasheet
Thermowell Type-
Bore Size6.6mm
Thermowell Material304 Stainless Steel
Insertion Length114.3mm
Shank TypeStepped
External Thread19.05mm
Shank Diameter19.05mm
Internal Thread12.7mm
Pressure Rating7000psi
Stem Length / Probe Length152.4mm
Outer Pipe Diameter-
Flange Size-
Product Range260W Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermowell Type
-
Thermowell Material
304 Stainless Steel
Shank Type
Stepped
Shank Diameter
19.05mm
Pressure Rating
7000psi
Outer Pipe Diameter
-
Product Range
260W Series
Bore Size
6.6mm
Insertion Length
114.3mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
152.4mm
Flange Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate