Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No304-E-MO-020-SLE
Newark Part No.61AH0120
Product RangeOMEGACLAD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No304-E-MO-020-SLE
Newark Part No.61AH0120
Product RangeOMEGACLAD Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial5ft
Length - Metric1.52m
No. of Max Strands x Strand SizeSolid
Wire Gauge38AWG
Conductor Area CSA-
Conductor Type-
Color Code Standard-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max300°C
Product RangeOMEGACLAD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
304-E-MO-020-SLE is an OMEGACLAD™ MgO mineral insulated MI cable featuring metal sheath thermocouple wire.
- 304 stainless steel sheath material
- E type thermocouple
- 0.5mm(0.020in) sheath diameter
- High purity and standard MgO
- Can be welded, bent or formed
- Withstands high temperatures and pressures
- Certification Report per ANSI C96.1 or ASTM E230.72
- Features Special Limits of Error
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
1.52m
Wire Gauge
38AWG
Conductor Type
-
Insulation
Magnesium Oxide
Operating Temperature Max
300°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
5ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
-
Operating Temperature Min
0°C
Product Range
OMEGACLAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
