Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No316-RTD-4-MO-3.0MM
Newark Part No.61AH0623
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No316-RTD-4-MO-3.0MM
Newark Part No.61AH0623
Technical Datasheet
Accessory TypeExtension MI Cable
For Use WithRTD's
SVHCNo SVHC (17-Jan-2022)
Product Overview
316-RTD-4-MO-3.0MM is an OMEGACLAD™ 316-RTD series, extension MI cable.
- Uncompensated nickel 201 wire calibration
- 4 conductor
- 316 stainless steel sheath material
- MGO insulation
- 3mm sheath diameter
- 0.46mm wall thickness
- Greater than or equal to 0.36mm wire diameter
Technical Specifications
Accessory Type
Extension MI Cable
SVHC
No SVHC (17-Jan-2022)
For Use With
RTD's
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate