Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5SRTC-KK-K-24-36
Newark Part No.30AC8618
Product Range5SRTC Series
Technical Datasheet
18 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $179.730 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$179.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-KK-K-24-36
Newark Part No.30AC8618
Product Range5SRTC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPolyimide Film
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
5SRTC-KK-K-24-36 is a 5SRTC series ready made insulated thermocouple (5-pack).
- Subminiature molded connector without spool cap
- Polyimide film insulation, K thermocouple type
- ANSI color code, 24AWG gauge, 0.51mm (0.020inch) diameter
- Polyimide film insulated wire has maximum service temperature of 260°C (500°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 36inch lead length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
260°C
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Polyimide Film
Thermocouple Wire Standard
ANSI
Product Range
5SRTC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
900mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability