Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No6MA-A-190/88
Newark Part No.42AM4967
Product RangeOMEGALABEL Series
Technical Datasheet
70 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerOMEGA
Manufacturer Part No6MA-A-190/88
Newark Part No.42AM4967
Product RangeOMEGALABEL Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
Label Height10mm
Label Width32mm
Label Diameter-
Label Material-
Label LegendTemperature Indicator
Label Colour-
Pack Quantity10
Product RangeOMEGALABEL Series
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Width
32mm
Label Material
-
Label Colour
-
Product Range
OMEGALABEL Series
Label Height
10mm
Label Diameter
-
Label Legend
Temperature Indicator
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate