Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No7055-J-800
Newark Part No.61AH2547
Product Range7000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,149.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,149.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No7055-J-800
Newark Part No.61AH2547
Product Range7000 Series
Technical Datasheet
Meter FunctionTemperature
Meter Range0°C to 430°C, 0°F to 800°F
Panel Cutout Height4.53mm
Panel Cutout Width5.66mm
Product Range7000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Meter Function
Temperature
Panel Cutout Height
4.53mm
Product Range
7000 Series
Meter Range
0°C to 430°C, 0°F to 800°F
Panel Cutout Width
5.66mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate