Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88003K
Newark Part No.30AC8699
Product Range88000 Series
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $289.680 |
Price for:Each
Minimum: 1
Multiple: 1
$289.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88003K
Newark Part No.30AC8699
Product Range88000 Series
Technical Datasheet
Length-
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Probe Body Material-
Measured Temperature Max482°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.52mm
Probe Length - Imperial5.87"
Probe Length - Metric149.2mm
Probe Diameter - Imperial1"
Probe Diameter - Metric25.4mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
88003K is an 88003 series unique round face surface probe. For surface measurements of materials such as stone, iron and steel. The element is protected by metal side guards.
- Maximum surface temperature of 480°C
- K-type, straight head
- Meet the standard limits of error
Notes
TAS adapter sold separately.
Technical Specifications
Length
-
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
-
Lead Length - Metric
1.52mm
Probe Length - Metric
149.2mm
Probe Diameter - Metric
25.4mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
482°C
Lead Length - Imperial
60"
Probe Length - Imperial
5.87"
Probe Diameter - Imperial
1"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability