Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $265.490 |
Price for:Each
Minimum: 1
Multiple: 1
$265.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88007K-IEC
Newark Part No.30AC8704
Technical Datasheet
Thermocouple TypeK
Length-
External Diameter-
Measured Temperature Min0°C
Probe Body Material-
Measured Temperature Max250°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.7mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Miniature, fast response probe
- Ideal for measuring the surface temperature of small electronic parts
- 250°C (480°F) max. surface temperature
- Type K calibration
- IEC color code
Technical Specifications
Thermocouple Type
K
External Diameter
-
Probe Body Material
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
12.7mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
-
Measured Temperature Min
0°C
Measured Temperature Max
250°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate