Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88007K
Newark Part No.30AC8703
Product Range88000 Series
Technical Datasheet
262 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $265.490 |
Price for:Each
Minimum: 1
Multiple: 1
$265.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88007K
Newark Part No.30AC8703
Product Range88000 Series
Technical Datasheet
Length-
External Diameter-
Probe Body Material-
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
88007K is a thermocouple handle probe for high temperature surfaces.
- Miniature, fast response probe
- Ideal for measuring the surface temperature of small electronic parts
- 250°C (480°F) maximum surface temperature
- Type K calibration
Technical Specifications
Length
-
Probe Body Material
-
SVHC
No SVHC (17-Jan-2022)
External Diameter
-
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate