Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88026K
Newark Part No.30AC8713
Product Range88000 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $354.530 |
Price for:Each
Minimum: 1
Multiple: 1
$354.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88026K
Newark Part No.30AC8713
Product Range88000 Series
Technical Datasheet
Length-
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter-
Probe Body Material-
Measured Temperature Max480°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.7mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature, right-angle probe with miniature pencil type head
- Best suited to stationary surfaces, with sensing head perpendicular to the handle
- 80°C (900°F) max. surface temperature
- Type K calibration
Technical Specifications
Length
-
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
12.7mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
480°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate