Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88103K
Newark Part No.30AC8718
Product Range88000 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $294.930 |
Price for:Each
Minimum: 1
Multiple: 1
$294.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88103K
Newark Part No.30AC8718
Product Range88000 Series
Technical Datasheet
Thermocouple TypeK
Length-
External Diameter-
Measured Temperature Min0°C
Measured Temperature Max360°C
Probe Body Material-
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.97"
Probe Diameter - Metric24.64mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Unique round face surface probe
- A narrow head design to fit through narrow openings
- 480°C (900°F) max. surface temperature
Technical Specifications
Thermocouple Type
K
External Diameter
-
Measured Temperature Max
360°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
24.64mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
-
Measured Temperature Min
0°C
Probe Body Material
-
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.97"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability