Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHF-06120
Newark Part No.50AH3662
Product RangeAHF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $282.710 |
Price for:Each
Minimum: 1
Multiple: 1
$282.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHF-06120
Newark Part No.50AH3662
Product RangeAHF Series
Technical Datasheet
Duct Heater TypeMaximum Flow Air Heater
Supply Voltage120VAC
Power Consumption600W
Watt Density150W/in²
Outlet Air Temperature Max315°C
Flow Rate Max200CFM
Heated Length - Imperial4"
Heated Length - Metric102mm
Outer Diameter60mm
Inlet NPT-
Outlet NPT-
Sheath MaterialNickel-Chrome
Phase Type1 Phase
No. of Heating Elements-
Product RangeAHF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Duct Heater Type
Maximum Flow Air Heater
Power Consumption
600W
Outlet Air Temperature Max
315°C
Heated Length - Imperial
4"
Outer Diameter
60mm
Outlet NPT
-
Phase Type
1 Phase
Product Range
AHF Series
Supply Voltage
120VAC
Watt Density
150W/in²
Flow Rate Max
200CFM
Heated Length - Metric
102mm
Inlet NPT
-
Sheath Material
Nickel-Chrome
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate