Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHP-3742
Newark Part No.50AH3664
Product RangeAHP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $184.260 |
Price for:Each
Minimum: 1
Multiple: 1
$184.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHP-3742
Newark Part No.50AH3664
Product RangeAHP Series
Technical Datasheet
Duct Heater TypeT Type Air and Gas Heater
Supply Voltage240VAC
Power Consumption200W
Watt Density57W/in²
Outlet Air Temperature Max540°C
Flow Rate Max8CFM
Heated Length - Imperial3.5"
Heated Length - Metric89mm
Outer Diameter10mm
Inlet NPT0.25"
Outlet NPT0.25"
Sheath MaterialStainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
AHP series- T type air process heater for in-line air and gas heating. It is used to heat clean, dry air or gas for baking, drying, laminating, metal working, packaging, plastic welding, preheating, sealing, soldering, shrink fitting and synthetic fabric sewing. AHP series air process heater provide hot air and gas up to 1000°F (540°C) 9with infinite control by varying the voltage and/or the air flow. Closed loop control can also be achieved with temperature controllers (section P) and "T" fittings to mount thermocouples.
- Voltage rating is 120/240VAC
- 3.5inch heated length
- Maximum CFM is 8
- Diameter is 10mm
- 1/4inch NPT fitting
- Wattage is 50/200watt
- Pressure rating is 80PSIG
- 12inch long fiberglass insulated leads
Technical Specifications
Duct Heater Type
T Type Air and Gas Heater
Power Consumption
200W
Outlet Air Temperature Max
540°C
Heated Length - Imperial
3.5"
Outer Diameter
10mm
Outlet NPT
0.25"
Phase Type
-
Product Range
AHP Series
Supply Voltage
240VAC
Watt Density
57W/in²
Flow Rate Max
8CFM
Heated Length - Metric
89mm
Inlet NPT
0.25"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate