Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHPF-061
Newark Part No.50AH3668
Product RangeAHPF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $675.570 |
Price for:Each
Minimum: 1
Multiple: 1
$675.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHPF-061
Newark Part No.50AH3668
Product RangeAHPF Series
Technical Datasheet
Duct Heater TypeLow Flow Air and Liquid Heater
Supply Voltage120VAC
Power Consumption400W
Watt Density91W/in²
Outlet Air Temperature Max430°C
Flow Rate Max15CFM
Heated Length - Imperial4"
Heated Length - Metric102mm
Outer Diameter32mm
Inlet NPT0.375"
Outlet NPT0.5"
Sheath Material316 Stainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHPF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Duct Heater Type
Low Flow Air and Liquid Heater
Power Consumption
400W
Outlet Air Temperature Max
430°C
Heated Length - Imperial
4"
Outer Diameter
32mm
Outlet NPT
0.5"
Phase Type
-
Product Range
AHPF Series
Supply Voltage
120VAC
Watt Density
91W/in²
Flow Rate Max
15CFM
Heated Length - Metric
102mm
Inlet NPT
0.375"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate