New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Duct Heaters
                                                                                                  Print Page

                                                                                                  AHPF-062

                                                                                                  Duct Heater, Low Flow Air and Liquid, 15 CFM, 430 °C, 400 W, 240 VAC, AHPF Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA AHPF-062
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoAHPF-062
                                                                                                  Newark Part No.50AH3669
                                                                                                  Product RangeAHPF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$675.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $675.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoAHPF-062
                                                                                                  Newark Part No.50AH3669
                                                                                                  Product RangeAHPF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Duct Heater TypeLow Flow Air and Liquid Heater
                                                                                                  Supply Voltage240VAC
                                                                                                  Power Consumption400W
                                                                                                  Watt Density91W/in²
                                                                                                  Outlet Air Temperature Max430°C
                                                                                                  Flow Rate Max15CFM
                                                                                                  Heated Length - Imperial4"
                                                                                                  Heated Length - Metric102mm
                                                                                                  Outer Diameter32mm
                                                                                                  Inlet NPT0.375"
                                                                                                  Outlet NPT0.5"
                                                                                                  Sheath Material316 Stainless Steel
                                                                                                  Phase Type-
                                                                                                  No. of Heating Elements-
                                                                                                  Product RangeAHPF Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  AHPF series low flow air process and liquid circulation heater. It is used to heat low flows of air, gas, water, or aqueous solutions. Applications include those where clean air is necessary, as in laboratories and environmental testing areas. The stream of air is heated by passing over an enclosed heated surface rather than directly over resistance elements. This method assures that no foreign matter will enter the stream of flow. This series is also used as a miniature circulation heater for small volume liquids as in photographic developer solution, chemicals, dyes, and inks.

                                                                                                  • Voltage rating is 120/240VAC
                                                                                                  • 4inch heated length
                                                                                                  • Maximum CFM is 15
                                                                                                  • Length is 152mm
                                                                                                  • Wattage is 100/400watt
                                                                                                  • Cross sectional area is 0.152sq inches
                                                                                                  • Pressure rating is up to 100PSIG
                                                                                                  • Outside diameter is 32mm
                                                                                                  • Male 3/8" NPT inlet, 1/2" NPT outlet

                                                                                                  Technical Specifications

                                                                                                  Duct Heater Type

                                                                                                  Low Flow Air and Liquid Heater

                                                                                                  Power Consumption

                                                                                                  400W

                                                                                                  Outlet Air Temperature Max

                                                                                                  430°C

                                                                                                  Heated Length - Imperial

                                                                                                  4"

                                                                                                  Outer Diameter

                                                                                                  32mm

                                                                                                  Outlet NPT

                                                                                                  0.5"

                                                                                                  Phase Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  AHPF Series

                                                                                                  Supply Voltage

                                                                                                  240VAC

                                                                                                  Watt Density

                                                                                                  91W/in²

                                                                                                  Flow Rate Max

                                                                                                  15CFM

                                                                                                  Heated Length - Metric

                                                                                                  102mm

                                                                                                  Inlet NPT

                                                                                                  0.375"

                                                                                                  Sheath Material

                                                                                                  316 Stainless Steel

                                                                                                  No. of Heating Elements

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.