Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAR91-005
Newark Part No.55AH1463
Product RangeAR90 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $81.220 |
Price for:Each
Minimum: 1
Multiple: 1
$81.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAR91-005
Newark Part No.55AH1463
Product RangeAR90 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/16"-27 NPT
Body Size-
Flow Rate71l/min
Operating Pressure Max5psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-
Operating Temperature Max-
Product RangeAR90 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
5psi
Operating Pressure Min
0psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Pneumatic Connection
1/16"-27 NPT
Flow Rate
71l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
AR90 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate