Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBCM-2-350R
Newark Part No.42AM4919
Technical Datasheet
Resistance350ohm
Grid Width-
Grid Length-
Connection TypeSolder Pads
Grid Type-
Bridge Energizing Voltage-
Sensor Output Type-
STC Number-
Operating Temperature Min-45°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
-
Sensor Output Type
-
Operating Temperature Min
-45°C
Product Range
-
Grid Width
-
Connection Type
Solder Pads
Bridge Energizing Voltage
-
STC Number
-
Operating Temperature Max
120°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate