Print Page
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.240 |
Price for:Each
Minimum: 1
Multiple: 1
$199.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCA-4PC24-2-015
Newark Part No.30AC7758
Product RangeCA Series
Technical Datasheet
Connector Type ACircular Plug
Connector Type ACircular 6 Position Receptacle
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeCA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Surface mount style miniature load cell
- 15ft cable assembly for use with LCM214 series
Technical Specifications
Connector Type A
Circular Plug
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
4.6m
Product Range
CA Series
Connector Type A
Circular 6 Position Receptacle
Connector Type B
Free End
No. of Positions
6 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

